Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1674A TIN50Copy
Newark Part No.15B1945
Product RangeConformable Series
Your Part Number
No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part No1674A TIN50Copy
Newark Part No.15B1945
Product RangeConformable Series
Technical Datasheet
Coaxial Cable TypeRGM17/151
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter1.194mm
Impedance50ohm
Jacket Color-
Jacket MaterialUnjacketed
No. of Max Strands x Strand SizeSolid
Product RangeConformable Series
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Wire Gauge29AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RGM17/151
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
50ohm
Jacket Material
Unjacketed
Product Range
Conformable Series
Reel Length (Metric)
15.24m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
1.194mm
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
50ft
Wire Gauge
29AWG
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
