Print Page
Image is for illustrative purposes only. Please refer to product description.

1,500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6,823.820 |
| 5+ | $6,559.920 |
| 10+ | $6,333.710 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$6,823.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1673A TIN500Copy
Newark Part No.15B1942
Technical Datasheet
Coaxial Cable TypeRG402
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter3.505mm
Impedance50ohm
Jacket Color-
Jacket MaterialUnjacketed
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge19AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG402
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
50ohm
Jacket Material
Unjacketed
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
3.505mm
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
500ft
Wire Gauge
19AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
