Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,422.890 |
| 5+ | $2,329.190 |
| 10+ | $2,248.870 |
Price for:Spool of 2000
Minimum: 1
Multiple: 1
$2,422.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1504A 0532000Copy
Newark Part No.20M4370
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)2000ft
Reel Length (Metric)609.6m
Jacket ColorGrey, Red
No. of Max Strands x Strand Size19 x 34AWG
Voltage Rating150V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
2000ft
Jacket Color
Grey, Red
Voltage Rating
150V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
609.6m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
PVC
External Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
