Print Page
Image is for illustrative purposes only. Please refer to product description.

2,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $794.740 |
| 5+ | $764.000 |
| 10+ | $737.660 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$794.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1502R 010500
Newark Part No.87K1119
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 30AWG, 16 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.35mm
Voltage Rating300Vrms
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1502R 010500 is a multi-conductor multimedia Control Cable with FPE insulation (data), STP (data) with Beldfoil® and TC drain wire. It is made of 22AWG stranded tinned copper conductor and PVC jacket.
- 100Ω Impedance
- 0.232μH/ft Nominal Inductance
- 14pF/ft Nominal Capacitance Conductor to Conductor
- 300VRMS Maximum Operating Voltage
- -20 to +75°C Operating Temperature Range
Applications
Multimedia
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
6.35mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.33mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 30AWG, 16 x 30AWG
Jacket Material
PVC
Voltage Rating
300Vrms
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
