Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,587.930 |
| 5+ | $1,526.510 |
| 10+ | $1,473.880 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,587.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1421A 060500Copy
Newark Part No.15B1784
Technical Datasheet
Cable ShieldingShielded
No. of Pairs4 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.112mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1421A 060500 is a 500ft 4-pair 8-conductor low capacitance Shielded Computer Cable with tinned copper conductors with foam polyethylene insulation. It has twisted pairs and overall shielded with 100% aluminium foil-polyester tape coverage.
- 44lb Maximum recommended pulling tension
- 100Ω Impedance
- 1.8A at 25°C Current per conductor
- -20 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
7.112mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
