New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Multipair Cable
                                                                                                    Print Page

                                                                                                    1326A 009500

                                                                                                    Multipair Cable, Security, Shielded, 3 Pair, 22 AWG, 500 ft, 152.4 m

                                                                                                    BELDEN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BELDEN 1326A 009500
                                                                                                    ManufacturerBELDEN
                                                                                                    Manufacturer Part No1326A 009500
                                                                                                    Newark Part No.38M9833
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BELDEN
                                                                                                    ManufacturerBELDEN
                                                                                                    Manufacturer Part No1326A 009500
                                                                                                    Newark Part No.38M9833
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cable ShieldingShielded
                                                                                                    No. of Pairs3 Pair
                                                                                                    Wire Gauge22AWG
                                                                                                    Conductor Area CSA-
                                                                                                    Reel Length (Imperial)500ft
                                                                                                    Reel Length (Metric)152.4m
                                                                                                    Jacket ColorWhite
                                                                                                    No. of Max Strands x Strand Size7 x 30AWG
                                                                                                    Voltage Rating300V
                                                                                                    Jacket MaterialPVC
                                                                                                    Conductor MaterialTinned Copper
                                                                                                    External Diameter4.826mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The 1326A 009500 is a 500ft 3-pair CMP-rated (plenum) security and commercial Audio Cable with 22AWG stranded (7 x 30) tinned copper conductors, Flamarrest® flame-retardant polyvinyl chloride (F-R PVC) insulation, aluminum foil-polyester tape (100% coverage) inner shield and Flamarrest® flame-retardant white polyvinyl chloride (F-R PVC) jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.

                                                                                                    • 34pF/ft Conductor to conductor nominal capacitance
                                                                                                    • 8.6Ω/1000ft at 20°C Nominal inner shield DC resistance
                                                                                                    • 14.7Ω/1000ft at 20°C Nominal conductor loop resistance
                                                                                                    • UL910 Steiner tunnel flame tested
                                                                                                    • Plenum rated

                                                                                                    Applications

                                                                                                    Security, Commercial, Audio

                                                                                                    Technical Specifications

                                                                                                    Cable Shielding

                                                                                                    Shielded

                                                                                                    Wire Gauge

                                                                                                    22AWG

                                                                                                    Reel Length (Imperial)

                                                                                                    500ft

                                                                                                    Jacket Color

                                                                                                    White

                                                                                                    Voltage Rating

                                                                                                    300V

                                                                                                    Conductor Material

                                                                                                    Tinned Copper

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Pairs

                                                                                                    3 Pair

                                                                                                    Conductor Area CSA

                                                                                                    -

                                                                                                    Reel Length (Metric)

                                                                                                    152.4m

                                                                                                    No. of Max Strands x Strand Size

                                                                                                    7 x 30AWG

                                                                                                    Jacket Material

                                                                                                    PVC

                                                                                                    External Diameter

                                                                                                    4.826mm

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.