Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1192A B59100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59M4457
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $331.740 |
| 5+ | $318.910 |
| 10+ | $307.920 |
Price for:Each
Minimum: 1
Multiple: 1
$331.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1192A B59100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59M4457
Technical Datasheet
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge24AWG
Conductor Area CSA0.201mm²
Reel Length (Imperial)98.43ft
Reel Length (Metric)30.48m
Jacket ColorBlack
No. of Max Strands x Strand Size42 x 0.079mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.22mm
Voltage Rating100V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
98.43ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
6.22mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.201mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
42 x 0.079mm
Jacket Material
PVC
Voltage Rating
100V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 1192A B59100
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
