Print Page
Image is for illustrative purposes only. Please refer to product description.

24,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7,765.630 |
| 5+ | $7,465.300 |
| 10+ | $7,207.880 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$7,765.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1152A A8R1000Copy
Newark Part No.03F6802
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter6.934mm
Impedance75ohm
Jacket ColorBeige
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge18AWG
Conductor MaterialCopper Coated Steel
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG6
Reel Length (Imperial)
1000ft
External Diameter
6.934mm
Jacket Color
Beige
No. of Max Strands x Strand Size
Solid
Wire Gauge
18AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Copper Coated Steel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
