Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1058A-500
Newark Part No.26C2851
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part No1058A-500
Newark Part No.26C2851
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs12 Pair
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket Color-
No. of Max Strands x Strand Size7 x 28AWG
Voltage Rating150V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter14.427mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
500ft
Jacket Color
-
Voltage Rating
150V
Conductor Material
Copper
Product Range
-
No. of Pairs
12 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
External Diameter
14.427mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate