
| Quantity | Price |
|---|---|
| 1+ | $1,608.040 |
| 5+ | $1,545.850 |
| 10+ | $1,492.550 |
Product Information
Product Overview
The 1032A 0101000 is a 1-pair 1000ft Shielded Cable with 18AWG twisted pair stranded bare copper conductors and PVC insulation. This 300V multi-conductor power-limited tray cable comes with a Beldfoil® aluminum foil-polyester tape shield (100% coverage) and black PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 26lbs Maximum recommended pulling tension
- 0.19µH/m Nominal inductance
- 51pF/m Nominal capacitance conductor to conductor
- 5.86Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -30 to 105°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
18AWG
1000ft
Black
300V
Copper
-
1 Pair
-
304.8m
7 x 26AWG
PVC
5.918mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
