Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL
Manufacturer Part NoLCLC-SDTP050Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.64AC9467
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.980 |
| 5+ | $19.590 |
| 10+ | $18.660 |
| 25+ | $17.580 |
| 50+ | $16.640 |
| 100+ | $15.060 |
| 250+ | $14.560 |
Price for:Each
Minimum: 1
Multiple: 1
$20.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoLCLC-SDTP050Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.64AC9467
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypeSinglemode
Fibre Diameter9µm / 125µm
Lead Length - Metric5m
Product Range-
SVHCTo Be Advised
Alternatives for LCLC-SDTP050
2 Products Found
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Fibre Diameter
9µm / 125µm
Product Range
-
Fibre Optic Connector B
LC Duplex
Fibre Type
Singlemode
Lead Length - Metric
5m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
