Print Page
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $35.650 | $19.190 |
| 5+ | $34.930 | $19.190 |
| 10+ | $34.210 | $19.190 |
| 25+ | $33.490 | $19.190 |
| 50+ | $32.340 | $19.190 |
| 100+ | $30.770 | $19.190 |
| 250+ | $29.190 | $19.190 |
Price for:Each
Minimum: 1
Multiple: 1
$19.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBC-HC006F
Newark Part No.35AJ1941
Product RangeBC Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BUSB 3.1 Type C Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
USB 3.1 Type C Plug
Cable Length - Metric
1.83m
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate