Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $24.190 |
| 50+ | $22.940 |
| 100+ | $22.320 |
| 250+ | $21.320 |
| 500+ | $20.820 |
Price for:Each
Minimum: 40
Multiple: 40
$967.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBC-DV010F
Newark Part No.42AH2835
Product RangeBC Series
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial120"
Cable Length - Metric3.05m
Jacket ColorBlack
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
120"
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DVI-D Dual Link Plug
Cable Length - Metric
3.05m
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate