Print Page
221 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.160 |
| 10+ | $24.860 |
| 25+ | $23.970 |
| 50+ | $22.700 |
| 100+ | $22.060 |
| 250+ | $21.040 |
| 500+ | $20.530 |
Price for:Each
Minimum: 1
Multiple: 1
$27.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-DC006FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35AJ1938
Product RangeBC Series
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BUSB 3.1 Type C Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product RangeBC Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
USB 3.1 Type C Plug
Cable Length - Metric
1.83m
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

