Print Page
170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $5.160 |
| 25+ | $4.790 |
| 50+ | $4.230 |
| 100+ | $3.980 |
| 250+ | $3.710 |
| 500+ | $3.560 |
| 1000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBC-1UG003FCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.63AJ0514
Product RangeBC Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6a
Jacket Color
Gray
Cable Length - Metric
914.4mm
Product Range
BC Series
Cable Construction
UTP (Unshielded Twisted Pair)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
3ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BC-1UG003F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

