Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | ASY82120-007Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 84AJ1095 |
| Your Part Number | |
| Technical Datasheet |
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $57.800 |
| 5+ | $49.910 |
| 10+ | $47.340 |
| 25+ | $46.170 |
| 50+ | $44.040 |
Price for:Each
Minimum: 1
Multiple: 1
$57.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STEWART CONNECTOR |
|---|---|
| Manufacturer Part No | ASY82120-007Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 84AJ1095 |
| Technical Datasheet | |
| Connector Type | - |
| No. of Ports | 24Ports |
| LAN Category | - |
| Rack U Height | 0.5U |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Type | - |
|---|---|
| LAN Category | - |
| Product Range | - |
| No. of Ports | 24Ports |
|---|---|
| Rack U Height | 0.5U |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
