Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoTET4000-48-069RA
Newark Part No.70AC7185
Product RangeTET4000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,785.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,785.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoTET4000-48-069RA
Newark Part No.70AC7185
Product RangeTET4000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max4kW
Output Voltage Nom48V
Output Current Max73A
Output Current Max73A
Product RangeTET4000 Series
Input Voltage VAC90V AC to 300V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
48V
Output Current Max
73A
Input Voltage VAC
90V AC to 300V AC
No. of Outputs
1 Output
Output Power Max
4kW
Output Current Max
73A
Product Range
TET4000 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
