Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoMCC600-1T12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AC1922
Product RangeMCC600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $464.040 |
| 5+ | $417.630 |
| 10+ | $373.090 |
| 25+ | $347.100 |
| 50+ | $315.550 |
Price for:Each
Minimum: 1
Multiple: 1
$464.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoMCC600-1T12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AC1922
Product RangeMCC600 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)600W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeMCC600 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
MCC600 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
600W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MCC600-1T12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
