Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoLEC240-12Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.26AK5724
Product RangeLEC240 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $129.360 |
| 5+ | $119.790 |
| 10+ | $114.490 |
| 25+ | $108.080 |
| 50+ | $105.920 |
| 100+ | $103.760 |
| 10000+ | $101.600 |
Price for:Each
Minimum: 1
Multiple: 1
$129.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoLEC240-12Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.26AK5724
Product RangeLEC240 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max192W
Output Voltage - Output 112VDC
Output Current - Output 116A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLEC240 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
192W
Output Current - Output 1
16A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
LEC240 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
