Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoABE1000-1T48Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AC1431
Product RangeABE1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $398.340 |
| 5+ | $390.370 |
| 10+ | $382.410 |
| 25+ | $374.440 |
| 50+ | $366.470 |
Price for:Each
Minimum: 1
Multiple: 1
$398.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoABE1000-1T48Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AC1431
Product RangeABE1000 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max1kW
Output Voltage - Output 148VDC
Output Current - Output 120.83A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeABE1000 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
Medical
Output Power Max
1kW
Output Current - Output 1
20.83A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
ABE1000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
