Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No110RCM150-24DMQ
Newark Part No.70AC7215
Product RangeRCM150 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No110RCM150-24DMQ
Newark Part No.70AC7215
Product RangeRCM150 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width96mm
Height36.1mm
Depth164.5mm
Input Voltage DC Min50.4V
Input Voltage DC Max137.5V
Product RangeRCM150 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Power Supply Applications
ITE & Railway
DC / DC Converter Output Type
Fixed, Adjustable
Height
36.1mm
Input Voltage DC Min
50.4V
Product Range
RCM150 Series
Input Voltage DC Nom
110V
Width
96mm
Depth
164.5mm
Input Voltage DC Max
137.5V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
