Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No110RCM1000-24DMQ
Newark Part No.70AC7212
Product RangeMelcher RCM1000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No110RCM1000-24DMQ
Newark Part No.70AC7212
Product RangeMelcher RCM1000 Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter Type-
Input Ratio2:1
Output Power Max1kW
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 141A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width141mm
Height40mm
Depth209mm
Input Voltage DC Min77V
Input Voltage DC Max137.5V
Product RangeMelcher RCM1000 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
41A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
40mm
Input Voltage DC Min
77V
Product Range
Melcher RCM1000 Series
DC / DC Converter Type
-
Output Power Max
1kW
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
141mm
Depth
209mm
Input Voltage DC Max
137.5V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
