Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoSI-52007-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.55T7201
Product RangeMagJack
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.230 |
| 10+ | $13.760 |
| 25+ | $13.180 |
| 50+ | $12.770 |
| 100+ | $12.300 |
| 250+ | $11.300 |
| 450+ | $10.660 |
Price for:Each
Minimum: 1
Multiple: 1
$15.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoSI-52007-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.55T7201
Product RangeMagJack
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWith Magnetics
Contact MaterialCopper
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMagJack
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SI-52007-F is a 8P8C/RJ45 Magnetic PoE + 10/10 Modular Jack with yellow/green LED, 50μinch gold-plated copper alloy contact and UL94V-0 flame-rated thermoplastic housing.
- Tab up, shielded patented
Applications
Industrial
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5
IP Rating
-
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Material
Copper
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Magnetics
With Magnetics
LEDs
With LED
Product Range
MagJack
Alternatives for SI-52007-F
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
