Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoSI-46014-FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC9880
Product RangeMagJack Series
Your Part Number
287 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 5+ | $5.500 |
| 10+ | $5.080 |
| 25+ | $4.710 |
| 50+ | $4.470 |
| 100+ | $4.190 |
| 250+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoSI-46014-FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC9880
Product RangeMagJack Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMagJack Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
MagJack Series
Alternatives for SI-46014-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
