Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS811-1X1T-36-FCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.49AC7162
Product RangeMagJack Series
Your Part Number
1,049 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 10+ | $5.350 |
| 25+ | $4.970 |
| 50+ | $4.390 |
| 100+ | $4.120 |
| 250+ | $3.850 |
| 500+ | $3.690 |
| 1000+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS811-1X1T-36-FCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.49AC7162
Product RangeMagJack Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5
IP Rating-
Connector MountingSurface Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeSurface Mount
MagneticsWith Magnetics
Contact MaterialCopper
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMagJack Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for S811-1X1T-36-F
3 Products Found
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Magnetics
With Magnetics
LEDs
Without LED
Product Range
MagJack Series
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat5
Connector Mounting
Surface Mount
Connector Orientation
Right Angle
Contact Termination Type
Surface Mount
Contact Material
Copper
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
