Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS558-5999-U7-F
Newark Part No.03AC3566
Your Part Number
7,212 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $2.630 |
| 25+ | $2.200 |
| 50+ | $2.160 |
| 100+ | $2.110 |
| 250+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS558-5999-U7-F
Newark Part No.03AC3566
Technical Datasheet
Turns Ratio1CT:1CT
Inductance350µH
DC Resistance1.1ohm
ET Constant-
Isolation Voltage1.5kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
1.1ohm
Isolation Voltage
1.5kV
SVHC
No SVHC (10-Jun-2022)
Inductance
350µH
ET Constant
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
