
| Quantity | Price |
|---|---|
| 432+ | $9.990 |
| 500+ | $9.340 |
| 1000+ | $8.570 |
Product Information
Product Overview
10GBASE-T 60W, 4-pair PoE (Power over Ethernet) ICM is aimed at those looking to upgrade their product performance for maximum speed at 60W of power over standard Ethernet cable. Customers can implement 60W PoE to double the amount of power their products can handle over any existing application while also increasing their speed ten times over standard Gigabit Ethernet. The 10GBASE-T MagJack® ICM series can transmit or receive 0 to 60W of power per port over all 4 pairs within the Ethernet cable while maintaining the bandwidth of the NBASE-T compliant 10Gigabit Ethernet signals. This ICM can be used as either a PSE (Power Source Equipment) or a PD (Powered Device) and are compatible with all major 10GBASE-T PHYs including the latest current-mode and voltage-mode PHYs. The 10GBASE-T 60W ICM is backward compatible to existing Ethernet networks and to slower speeds and lower powers and use industry standard footprints and pin-outs.
- 10GBASE-T capable design, 1x1 ports, low height profile, Marvell recommended PHY
- Industry standard footprints & pinouts
- Comply with the requirements of NBASE-T and IEEE 802.3bz
- Meets all IEEE 802.3 10/100BASE-T thru 10GBASE-T electrical requirements
- Operates from -40°C to 85°C, 100% hi-pot tested in production
- Different LED colour combinations and options available
- 50 micro-inches of gold-plated contacts as required by the TIA 1096/FCC 47, Part 68
- RJ45 plug-tab up for ease of use
- EMI spring tabs on the shield for enhanced EMI and ESD performance
- UL recognized
Technical Specifications
RJ45 Jack
8P8C
-
Right Angle
With Magnetics
Without Light Pipe
To Be Advised
1 x 1 (Port)
-
Through Hole Mount
Shielded
With LED
MagJack Series
Technical Docs (3)
Alternatives for G27-122T-015
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
