Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No08B0-1X1T-36-FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AC7167
Product RangeMagJack Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $6.060 |
| 25+ | $5.630 |
| 50+ | $5.350 |
| 100+ | $5.020 |
| 250+ | $4.670 |
| 500+ | $4.490 |
| 1000+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No08B0-1X1T-36-FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AC7167
Product RangeMagJack Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWith Magnetics
Contact MaterialCopper
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMagJack Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for 08B0-1X1T-36-F
1 Product Found
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5
IP Rating
-
Connector Orientation
Right Angle
Shielding
Shielded
Magnetics
With Magnetics
LEDs
With LED
Product Range
MagJack Series
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Contact Termination Type
Through Hole
Contact Material
Copper
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
