
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.480 |
| 5+ | $7.070 |
| 10+ | $6.590 |
| 25+ | $6.180 |
| 50+ | $5.910 |
| 100+ | $5.590 |
| 250+ | $5.300 |
Product Information
Product Overview
Bel Magnetic Solutions' Combination MagJack® Integrated Connector Modules (ICM's) are comprised of various non-standard mounting options and combination connectors with integrated Ethernet magnetics inside the package. They combine shielded RJ45 Ethernet port(s) with USB-A 2.0 connector(s). This combination allows customers to stack or group one or two USB connectors into one robust, small form factor size. Saving valuable space is important as communication equipment is shrinking and the need for more I/O connector options increase. With two height options and Industrial Temperature range capability, the USB 2.0 Combination MagJack® supports a wide range of 10/100Base-T and 1GBase-T Ethernet applications and are available in extended temperature ranges for industrial applications such as Ethernet switches, Ethernet controllers, network routers, computer motherboards and console ports.
- 10/100BaseT Speed
Applications
Communications & Networking, Computer Hardware, Consumer Electronics, Industrial, Telecommunications
Technical Specifications
RJ45 Jack with USB
1 x 1 (Port)
8P8C
-
-
1Ports
Through Hole
-
With LED
MagJack Series
RJ45
Jack
8Contacts
8Positions
Through Hole Mount
Right Angle
Shielded
-
-
No SVHC (10-Jun-2022)
Alternatives for 0821-1X1T-36-F
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
