Print Page
69 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $28.850 | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$8.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBC-VC010F
Newark Part No.35AJ1945
Product RangeBC Series
Technical Datasheet
Connector Type AVGA Plug
Connector Type BUSB 3.1 Type C Plug
Cable Length - Imperial10ft
Cable Length - Metric3.048m
Jacket ColorBlack
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
VGA Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
USB 3.1 Type C Plug
Cable Length - Metric
3.048m
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

