Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $22.750 |
| 100+ | $21.750 |
| 250+ | $21.090 |
Price for:Each
Minimum: 50
Multiple: 50
$1,137.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBC-DH010FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.42AH2829
Product RangeBC Series
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Type A Plug
Cable Length - Metric3.05m
Jacket ColorBlack
Product RangeBC Series
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Metric
3.05m
Product Range
BC Series
Connector Type B
HDMI Type A Plug
Jacket Color
Black
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate

