Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.260 |
| 25+ | $2.100 |
| 50+ | $2.000 |
| 100+ | $1.880 |
| 250+ | $1.750 |
| 500+ | $1.690 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBC-64SS014FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AH7672
Product RangeBC Series
Technical Datasheet
LAN Category-
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Metric4.27m
Jacket ColorSilver
Cable Length - Imperial14ft
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
-
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Color
Silver
Product Range
BC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
4.27m
Cable Length - Imperial
14ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

