Print Page
253 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.550 |
| 25+ | $2.410 |
| 50+ | $2.360 |
| 100+ | $2.310 |
| 500+ | $2.070 |
| 1000+ | $1.980 |
| 2500+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBC-64RS007FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AH7668
Product RangeBC Series
Technical Datasheet
LAN Category-
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Metric2.14m
Jacket ColorSilver
Cable Length - Imperial7ft
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for BC-64RS007F
1 Product Found
Technical Specifications
LAN Category
-
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Color
Silver
Product Range
BC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
2.14m
Cable Length - Imperial
7ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

