Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRR0300FF1ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC9879
Product Range0ZRR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.332 |
| 2500+ | $0.315 |
Price for:Each
Minimum: 1000
Multiple: 1
$332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0300FF1ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC9879
Product Range0ZRR Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRR Series
Voltage Rating60VDC
Holding Current3A
Trip Current6A
Time to Trip19.8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing10.2mm
Diameter24.9mm
Length-
Thickness3.1mm
Height30mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
6A
Fuse Shape
Round
Lead Spacing
10.2mm
Length
-
Height
30mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRR Series
Holding Current
3A
Time to Trip
19.8s
Current Rating Max
40A
Diameter
24.9mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
