Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRR0135FF2BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC9868
Product Range0ZRR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.270 |
| 3000+ | $0.261 |
| 7500+ | $0.251 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0135FF2BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC9868
Product Range0ZRR Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRR Series
Voltage Rating60VDC
Holding Current1.35A
Trip Current2.7A
Time to Trip9.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter14.5mm
Length-
Thickness3.1mm
Height19.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
2.7A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
19.6mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRR Series
Holding Current
1.35A
Time to Trip
9.6s
Current Rating Max
40A
Diameter
14.5mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 0ZRR0135FF2B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
