Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRR0110FF1ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC9864
Product Range0ZRR Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.366 |
| 10+ | $0.332 |
| 25+ | $0.304 |
| 50+ | $0.275 |
| 100+ | $0.250 |
| 250+ | $0.229 |
| 500+ | $0.211 |
| 1000+ | $0.190 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0110FF1ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC9864
Product Range0ZRR Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating60VDC
Product Range0ZRR Series
Holding Current1.1A
Trip Current2.2A
Time to Trip8.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter13mm
Length-
Thickness3.1mm
Height18mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
0ZRR Series
Trip Current
2.2A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
18mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
60VDC
Holding Current
1.1A
Time to Trip
8.2s
Current Rating Max
40A
Diameter
13mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
