Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRP0400FF2A
Newark Part No.
Full Reel67AC9827
Re-Reel67AC9826
Cut Tape67AC9826
Product Range0ZRP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.555 | $555.00 |
| Total Price | $555.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.555 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.459 |
| 5000+ | $0.449 |
| 10000+ | $0.415 |
| 20000+ | $0.386 |
| 30000+ | $0.360 |
| 50000+ | $0.345 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0400FF2A
Newark Part No.
Full Reel67AC9827
Re-Reel67AC9826
Cut Tape67AC9826
Product Range0ZRP Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRP Series
Voltage Rating60VDC
Holding Current4A
Trip Current8A
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length21mm
Thickness3mm
Height24.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
8A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
21mm
Height
24.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRP Series
Holding Current
4A
Time to Trip
24s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 0ZRP0400FF2A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
