Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRP0160FF1A
Newark Part No.67AC9810
Product Range0ZRP Series
Your Part Number
870 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.422 | $0.139 |
| 10+ | $0.383 | $0.139 |
| 25+ | $0.351 | $0.139 |
| 50+ | $0.318 | $0.139 |
| 100+ | $0.294 | $0.139 |
| 500+ | $0.243 | $0.139 |
| 1000+ | $0.224 | $0.139 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0160FF1A
Newark Part No.67AC9810
Product Range0ZRP Series
Technical Datasheet
Product Range0ZRP Series
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length12.2mm
Thickness3.6mm
Height18.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRP Series
Voltage Rating
60VDC
Trip Current
3.2A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
12.2mm
Height
18.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
1.6A
Time to Trip
9s
Current Rating Max
40A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
