Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRG0160FF2ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel67AC9748
Cut Tape67AC9747
Product Range0ZRG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.247 | $741.00 |
| Total Price | $741.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.247 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.228 |
| 5000+ | $0.223 |
| 10000+ | $0.206 |
| 20000+ | $0.192 |
| 30000+ | $0.179 |
| 50000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRG0160FF2ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel67AC9748
Cut Tape67AC9747
Product Range0ZRG Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRG Series
Voltage Rating16VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip9s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length8.9mm
Thickness3mm
Height15.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
3.2A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.9mm
Height
15.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRG Series
Holding Current
1.6A
Time to Trip
9s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 0ZRG0160FF2E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
