Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRG0135FF2ECopy
Newark Part No.
Full Reel67AC9742
Re-Reel67AC9741
Cut Tape67AC9741
Product Range0ZRG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.247 | $741.00 |
| Total Price | $741.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.247 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.228 |
| 5000+ | $0.223 |
| 10000+ | $0.206 |
| 20000+ | $0.192 |
| 30000+ | $0.179 |
| 50000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRG0135FF2ECopy
Newark Part No.
Full Reel67AC9742
Re-Reel67AC9741
Cut Tape67AC9741
Product Range0ZRG Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRG Series
Voltage Rating16VDC
Holding Current1.35A
Trip Current2.7A
Time to Trip4.5s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length8.9mm
Thickness3mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
2.7A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.9mm
Height
13.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRG Series
Holding Current
1.35A
Time to Trip
4.5s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 0ZRG0135FF2E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
