Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRG0075FF2E
Newark Part No.
Full Reel67AC9730
Re-Reel67AC9729
Cut Tape67AC9729
Product Range0ZRG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.223 | $669.00 |
| Total Price | $669.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.223 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.253 |
| 5000+ | $0.247 |
| 10000+ | $0.228 |
| 20000+ | $0.213 |
| 30000+ | $0.198 |
| 50000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRG0075FF2E
Newark Part No.
Full Reel67AC9730
Re-Reel67AC9729
Cut Tape67AC9729
Product Range0ZRG Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRG Series
Voltage Rating16VDC
Holding Current750mA
Trip Current1.3A
Time to Trip0.4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter6.9mm
Length-
Thickness3mm
Height11.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
1.3A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
11.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRG Series
Holding Current
750mA
Time to Trip
0.4s
Current Rating Max
40A
Diameter
6.9mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 0ZRG0075FF2E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
