Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZLJ0075FF2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AN0237
Product RangeLow Rho 0ZLJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$4,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZLJ0075FF2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AN0237
Product RangeLow Rho 0ZLJ Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeLow Rho 0ZLJ Series
Voltage Rating6VDC
Holding Current750mA
Trip Current1.8A
Time to Trip0.3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Trip Current
1.8A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
Low Rho 0ZLJ Series
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
