Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0AKSBK400-BACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK0316
Product Range0AKS Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $52.160 |
| 5+ | $48.260 |
| 10+ | $45.960 |
| 25+ | $43.360 |
| 50+ | $40.120 |
| 100+ | $37.510 |
| 250+ | $33.620 |
| 5000+ | $32.700 |
Price for:Each
Minimum: 1
Multiple: 1
$52.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AKSBK400-BACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK0316
Product Range0AKS Series
Technical Datasheet
Blow Characteristic-
Fuse Current400A
Voltage Rating VDC500V
Auto Blade Fuse Size90mm x 36.3mm x 31.35mm
Product Range0AKS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
0AKS Series
Fuse Current
400A
Auto Blade Fuse Size
90mm x 36.3mm x 31.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
