Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0AKMB9800-BDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK0303
Product Range0AKM Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.910 |
| 5+ | $14.860 |
| 10+ | $12.650 |
| 25+ | $12.400 |
| 50+ | $12.140 |
| 100+ | $11.890 |
| 250+ | $11.640 |
Price for:Each
Minimum: 1
Multiple: 1
$17.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AKMB9800-BDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK0303
Product Range0AKM Series
Technical Datasheet
Blow Characteristic-
Fuse Current80A
Voltage Rating VDC500V
Auto Blade Fuse Size65mm x 15mm x 18mm
Product Range0AKM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
0AKM Series
Fuse Current
80A
Auto Blade Fuse Size
65mm x 15mm x 18mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
