Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0AKK-K100-BBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK0287
Product Range0AKK Series
Your Part Number
544 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $67.790 |
| 5+ | $53.240 |
| 10+ | $49.090 |
| 25+ | $46.850 |
| 50+ | $44.600 |
| 100+ | $42.360 |
| 250+ | $41.510 |
Price for:Each
Minimum: 1
Multiple: 1
$67.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AKK-K100-BBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK0287
Product Range0AKK Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current100A
Voltage Rating VDC1kV
Auto Blade Fuse Size115mm x 22mm x 25mm
Product Range0AKK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
1kV
Product Range
0AKK Series
Fuse Current
100A
Auto Blade Fuse Size
115mm x 22mm x 25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0AKK-K100-BB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
