Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0ACH-9600-TE Fuse, Surface Mount, 60 A, Fast Acting, 125 V, 72 V, 4818 [1245 Metric], 0ACH Series](https://www.newark.com/productimages/standard/en_US/53AJ6176-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0ACH-9600-TECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel53AJ6176
Re-Reel53AJ6165
Cut Tape53AJ6165
Product Range0ACH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.980 | $3,980.00 |
| Total Price | $3,980.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $3.980 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 2000+ | $3.380 |
| 4000+ | $3.150 |
| 8000+ | $2.930 |
| 12000+ | $2.820 |
| 20000+ | $2.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ACH-9600-TECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel53AJ6176
Re-Reel53AJ6165
Cut Tape53AJ6165
Product Range0ACH Series
Technical Datasheet
Fuse Current60A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC72V
Fuse Case Style4818 [1245 Metric]
Product Range0ACH Series
Breaking Capacity Current AC500A
Breaking Capacity Current DC1kA
SVHCLead
Technical Specifications
Fuse Current
60A
Voltage Rating VAC
125V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
500A
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
72V
Product Range
0ACH Series
Breaking Capacity Current DC
1kA
Technical Docs (1)
Alternatives for 0ACH-9600-TE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
