Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ACG-4000-TECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel71AJ7081
Re-Reel71AJ7080RL
Cut Tape71AJ7080
Product Range0ACG Series
Your Part Number
882 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.950 | $2.95 |
| Total Price | $2.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.810 |
| 25+ | $2.630 |
| 50+ | $2.500 |
| 100+ | $2.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.750 |
| 2000+ | $1.540 |
| 4000+ | $1.510 |
| 8000+ | $1.470 |
| 12000+ | $1.440 |
| 20000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ACG-4000-TECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel71AJ7081
Re-Reel71AJ7080RL
Cut Tape71AJ7080
Product Range0ACG Series
Technical Datasheet
Fuse Current4A
Blow Characteristic-
Voltage Rating VAC350V
Voltage Rating VDC450V
Fuse Case Style11.2mm x 5.05mm
Product Range0ACG Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
350V
Fuse Case Style
11.2mm x 5.05mm
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
-
Voltage Rating VDC
450V
Product Range
0ACG Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for 0ACG-4000-TE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
