Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0ACA-9300-TE Fuse, Surface Mount, 30 A, Slow Blow, 72 V, 2410 [6125 Metric], 0ACA Series](https://www.newark.com/productimages/standard/en_US/53AJ6174-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0ACA-9300-TECopy
Newark Part No.
Full Reel53AJ6172
Re-Reel53AJ6171
Cut Tape53AJ6171
Product Range0ACA Series
Your Part Number
911 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.190 |
| 25+ | $1.100 |
| 50+ | $1.010 |
| 100+ | $0.914 |
| 250+ | $0.837 |
| 500+ | $0.774 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.709 |
| 2000+ | $0.643 |
| 4000+ | $0.578 |
| 6000+ | $0.557 |
| 10000+ | $0.545 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ACA-9300-TECopy
Newark Part No.
Full Reel53AJ6172
Re-Reel53AJ6171
Cut Tape53AJ6171
Product Range0ACA Series
Technical Datasheet
Fuse Current30A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC72V
Fuse Case Style2410 [6125 Metric]
Product Range0ACA Series
Breaking Capacity Current AC-
Breaking Capacity Current DC500A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
-
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
72V
Product Range
0ACA Series
Breaking Capacity Current DC
500A
Technical Docs (1)
Alternatives for 0ACA-9300-TE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
