Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0ABB-7000-TM Fuse, Surface Mount, AEC-Q200, 7 A, Time Delay, 32 V, 0603 [1608 Metric], 0ABB Series](https://www.newark.com/productimages/standard/en_US/67AJ1232-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0ABB-7000-TMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel67AJ1233RL
Cut Tape67AJ1233
Product Range0ABB Series
Your Part Number
390 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.526 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.526 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ABB-7000-TMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel67AJ1233RL
Cut Tape67AJ1233
Product Range0ABB Series
Technical Datasheet
Fuse Current7A
Blow CharacteristicTime Delay
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product Range0ABB Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Product Range
0ABB Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0ABB-7000-TM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
