Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0ABA-4000-TN Fuse, Surface Mount, 4 A, Fast Acting, 32 V, 0402 [1005 Metric], 0ABA Series](https://www.newark.com/productimages/standard/en_US/48AC8469-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0ABA-4000-TNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel69AH6293
Re-Reel69AH6292RL
Cut Tape69AH6292
Product Range0ABA Series
Your Part Number
5,102 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.443 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 25+ | $0.359 |
| 100+ | $0.358 |
| 250+ | $0.356 |
| 500+ | $0.355 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.294 |
| 20000+ | $0.273 |
| 30000+ | $0.255 |
| 50000+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ABA-4000-TNCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel69AH6293
Re-Reel69AH6292RL
Cut Tape69AH6292
Product Range0ABA Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product Range0ABA Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
0ABA Series
Breaking Capacity Current DC
35A
Technical Docs (3)
Alternatives for 0ABA-4000-TN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
